
GMC10X7R682K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R682K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R682K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R682K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R682K50NT |
Description | CAP0603 X7R 6800PF 10% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01720 € | 0,86 € |
| 100 | 0,01460 € | 1,46 € |
| 500 | 0,01042 € | 5,21 € |
| 1.000 | 0,00912 € | 9,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00718 € | 28,72 € |
| 8.000 | 0,00646 € | 51,68 € |
| 12.000 | 0,00610 € | 73,20 € |
| 20.000 | 0,00571 € | 114,20 € |
| 28.000 | 0,00548 € | 153,44 € |
| 40.000 | 0,00525 € | 210,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

