
GMC10X7R331M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R331M50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R331M50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R331M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R331M50NT |
Description | CAP0603 X7R 330PF 20% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02900 € | 1,45 € |
| 100 | 0,02490 € | 2,49 € |
| 500 | 0,01814 € | 9,07 € |
| 1.000 | 0,01608 € | 16,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01299 € | 51,96 € |
| 8.000 | 0,01184 € | 94,72 € |
| 12.000 | 0,01127 € | 135,24 € |
| 20.000 | 0,01064 € | 212,80 € |
| 28.000 | 0,01027 € | 287,56 € |
| 40.000 | 0,00991 € | 396,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

