
GMC10X7R102K200NT | |
---|---|
DigiKey Part Number | 4713-GMC10X7R102K200NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R102K200NTCT-ND - Cut Tape (CT) 4713-GMC10X7R102K200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R102K200NT |
Description | CAP0603 X7R 1000PF 10% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03900 € | 0,39 € |
50 | 0,02620 € | 1,31 € |
100 | 0,02260 € | 2,26 € |
500 | 0,01640 € | 8,20 € |
1.000 | 0,01450 € | 14,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01166 € | 46,64 € |
8.000 | 0,01060 € | 84,80 € |
12.000 | 0,01008 € | 120,96 € |
20.000 | 0,00949 € | 189,80 € |
28.000 | 0,00915 € | 256,20 € |
40.000 | 0,00883 € | 353,20 € |
48.000 | 0,00867 € | 416,16 € |
96.000 | 0,00815 € | 782,40 € |
100.000 | 0,00812 € | 812,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |