CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R475M25NT

DigiKey Part Number
4713-GMC10X5R475M25NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R475M25NTCT-ND - Cut Tape (CT)
4713-GMC10X5R475M25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R475M25NT
Description
CAP0603 X5R 4.7UF 20% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.735
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13000 €1,30 €
500,09360 €4,68 €
1000,08260 €8,26 €
5000,06408 €32,04 €
1.0000,05837 €58,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04982 €199,28 €
8.0000,04665 €373,20 €
12.0000,04506 €540,72 €
20.0000,04330 €866,00 €
28.0000,04227 €1.183,56 €
40.0000,04128 €1.651,20 €
48.0000,04081 €1.958,88 €
96.0000,03923 €3.766,08 €
100.0000,03915 €3.915,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €