
GMC10X5R106K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R106K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R106K16NTCT-ND - Cut Tape (CT) 4713-GMC10X5R106K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R106K16NT |
Description | CAP0603 X5R 10UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15200 € | 1,52 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,09790 € | 9,79 € |
| 500 | 0,07656 € | 38,28 € |
| 1.000 | 0,07000 € | 70,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06016 € | 240,64 € |
| 8.000 | 0,05651 € | 452,08 € |
| 12.000 | 0,05468 € | 656,16 € |
| 20.000 | 0,05266 € | 1.053,20 € |
| 28.000 | 0,05147 € | 1.441,16 € |
| 40.000 | 0,05033 € | 2.013,20 € |
| 48.000 | 0,04979 € | 2.389,92 € |
| 96.000 | 0,04797 € | 4.605,12 € |
| 100.000 | 0,04788 € | 4.788,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

