
GMC10CG7R5C50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG7R5C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG7R5C50NTCT-ND - Cut Tape (CT) 4713-GMC10CG7R5C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG7R5C50NT |
Description | CAP0603 COG 7.5PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04600 € | 0,46 € |
50 | 0,03200 € | 1,60 € |
100 | 0,02750 € | 2,75 € |
500 | 0,02016 € | 10,08 € |
1.000 | 0,01790 € | 17,90 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01453 € | 58,12 € |
8.000 | 0,01328 € | 106,24 € |
12.000 | 0,01266 € | 151,92 € |
20.000 | 0,01196 € | 239,20 € |
28.000 | 0,01156 € | 323,68 € |
40.000 | 0,01117 € | 446,80 € |
48.000 | 0,01099 € | 527,52 € |
96.000 | 0,01037 € | 995,52 € |
100.000 | 0,01033 € | 1.033,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |