
GMC10CG7R0B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG7R0B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG7R0B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG7R0B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG7R0B100NT |
Description | CAP0603 COG 7PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09300 € | 0,93 € |
| 50 | 0,06620 € | 3,31 € |
| 100 | 0,05800 € | 5,80 € |
| 500 | 0,04422 € | 22,11 € |
| 1.000 | 0,03996 € | 39,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03360 € | 134,40 € |
| 8.000 | 0,03123 € | 249,84 € |
| 12.000 | 0,03005 € | 360,60 € |
| 20.000 | 0,02874 € | 574,80 € |
| 28.000 | 0,02798 € | 783,44 € |
| 40.000 | 0,02724 € | 1.089,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

