
GMC10CG5R1C50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG5R1C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG5R1C50NTCT-ND - Cut Tape (CT) 4713-GMC10CG5R1C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG5R1C50NT |
Description | CAP0603 COG 5.1PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05100 € | 0,51 € |
50 | 0,03480 € | 1,74 € |
100 | 0,03000 € | 3,00 € |
500 | 0,02210 € | 11,05 € |
1.000 | 0,01966 € | 19,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01603 € | 64,12 € |
8.000 | 0,01468 € | 117,44 € |
12.000 | 0,01401 € | 168,12 € |
20.000 | 0,01326 € | 265,20 € |
28.000 | 0,01282 € | 358,96 € |
40.000 | 0,01240 € | 496,00 € |
48.000 | 0,01220 € | 585,60 € |
96.000 | 0,01154 € | 1.107,84 € |
100.000 | 0,01150 € | 1.150,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |