
GMC10CG562F25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG562F25NTTR-ND - Tape & Reel (TR) 4713-GMC10CG562F25NTCT-ND - Cut Tape (CT) 4713-GMC10CG562F25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG562F25NT |
Description | CAP0603 COG 5600PF 1% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,75400 € | 7,54 € |
| 50 | 0,59720 € | 29,86 € |
| 100 | 0,54870 € | 54,87 € |
| 500 | 0,46700 € | 233,50 € |
| 1.000 | 0,44171 € | 441,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40376 € | 1.615,04 € |
| 8.000 | 0,38965 € | 3.117,20 € |
| 12.000 | 0,38258 € | 4.590,96 € |
| 20.000 | 0,37474 € | 7.494,80 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

