510 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG511J100NT

DigiKey Part Number
4713-GMC10CG511J100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG511J100NTCT-ND - Cut Tape (CT)
4713-GMC10CG511J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG511J100NT
Description
CAP0603 COG 510PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
510 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14300 €1,43 €
500,10360 €5,18 €
1000,09150 €9,15 €
5000,07142 €35,71 €
1.0000,06523 €65,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05594 €223,76 €
8.0000,05250 €420,00 €
12.0000,05077 €609,24 €
20.0000,04886 €977,20 €
28.0000,04774 €1.336,72 €
40.0000,04666 €1.866,40 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,29750 €