
GMC10CG511G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG511G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG511G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG511G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG511G100NT |
Description | CAP0603 COG 510PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22300 € | 11,15 € |
| 100 | 0,20070 € | 20,07 € |
| 500 | 0,16300 € | 81,50 € |
| 1.000 | 0,15135 € | 151,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13389 € | 535,56 € |
| 8.000 | 0,12741 € | 1.019,28 € |
| 12.000 | 0,12416 € | 1.489,92 € |
| 20.000 | 0,12055 € | 2.411,00 € |
| 28.000 | 0,11845 € | 3.316,60 € |
| 40.000 | 0,11642 € | 4.656,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

