510 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG511F50NT

DigiKey Part Number
4713-GMC10CG511F50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG511F50NTCT-ND - Cut Tape (CT)
4713-GMC10CG511F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG511F50NT
Description
CAP0603 COG 510PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
510 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.292
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13700 €1,37 €
500,09940 €4,97 €
1000,08780 €8,78 €
5000,06834 €34,17 €
1.0000,06232 €62,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05333 €213,32 €
8.0000,04999 €399,92 €
12.0000,04832 €579,84 €
20.0000,04646 €929,20 €
28.0000,04538 €1.270,64 €
40.0000,04434 €1.773,60 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27370 €