
GMC10CG331J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG331J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG331J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG331J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG331J100NT |
Description | CAP0603 COG 330PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02160 € | 1,08 € |
| 100 | 0,01850 € | 1,85 € |
| 500 | 0,01332 € | 6,66 € |
| 1.000 | 0,01173 € | 11,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00935 € | 37,40 € |
| 8.000 | 0,00847 € | 67,76 € |
| 12.000 | 0,00802 € | 96,24 € |
| 20.000 | 0,00754 € | 150,80 € |
| 28.000 | 0,00725 € | 203,00 € |
| 40.000 | 0,00698 € | 279,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

