330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG331G50NT

DigiKey Part Number
4713-GMC10CG331G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG331G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG331G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG331G50NT
Description
CAP0603 COG 330PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±2%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC10CG331G50NTDCal-Chip Electronics, Inc.9.8824713-GMC10CG331G50NTDCT-ND0,18000 €Parametric Equivalent
C0603C331G5GACTUKEMET4.000399-C0603C331G5GACTUCT-ND0,59000 €Parametric Equivalent
C1608C0G1H331G080AATDK1.348445-7034-1-ND0,29000 €Parametric Equivalent
CC0603GRNPO9BN331YAGEO2.223311-3353-1-ND0,14000 €Parametric Equivalent
GRM1885C1H331GA01DMurata Electronics9.157490-11460-1-ND0,14000 €Parametric Equivalent
In-Stock: 3.611
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,10600 €1,06 €
500,07600 €3,80 €
1000,06670 €6,67 €
5000,05124 €25,62 €
1.0000,04646 €46,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03931 €157,24 €
8.0000,03665 €293,20 €
12.0000,03533 €423,96 €
20.0000,03385 €677,00 €
28.0000,03299 €923,72 €
40.0000,03216 €1.286,40 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €