33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG330F100NT

DigiKey Part Number
4713-GMC10CG330F100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG330F100NTCT-ND - Cut Tape (CT)
4713-GMC10CG330F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG330F100NT
Description
CAP0603 COG 33PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C330F1GACTUKEMET3.206399-C0603C330F1GACTUCT-ND0,89000 €Parametric Equivalent
CC0603FRNPO0BN330YAGEO5.244311-3881-1-ND0,14000 €Parametric Equivalent
GCM1885C2A330FA16DMurata Electronics850490-16409-1-ND0,12000 €Parametric Equivalent
GCM1885C2A330FA16JMurata Electronics3.905490-GCM1885C2A330FA16JCT-ND0,14000 €Parametric Equivalent
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07900 €0,79 €
500,05600 €2,80 €
1000,04900 €4,90 €
5000,03696 €18,48 €
1.0000,03327 €33,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02776 €111,04 €
8.0000,02571 €205,68 €
12.0000,02469 €296,28 €
20.0000,02355 €471,00 €
28.0000,02289 €640,92 €
40.0000,02225 €890,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €