2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG2R7C100NTD

DigiKey Part Number
4713-GMC10CG2R7C100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG2R7C100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG2R7C100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG2R7C100NTD
Description
CAP0603 COG 2.7PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
500,02100 €1,05 €
1000,01780 €1,78 €
5000,01278 €6,39 €
1.0000,01123 €11,23 €
2.5000,00961 €24,03 €
5.0000,00863 €43,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00783 €78,30 €
20.0000,00717 €143,40 €
30.0000,00684 €205,20 €
50.0000,00648 €324,00 €
70.0000,00627 €438,90 €
100.0000,00606 €606,00 €
120.0000,00596 €715,20 €
240.0000,00564 €1.353,60 €
250.0000,00562 €1.405,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €