
GMC10CG2R7B100NTG | |
|---|---|
DigiKey Part Number | 4713-GMC10CG2R7B100NTGTR-ND - Tape & Reel (TR) 4713-GMC10CG2R7B100NTGCT-ND - Cut Tape (CT) 4713-GMC10CG2R7B100NTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG2R7B100NTG |
Description | CAP0603 COG 2.7PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08350 € | 8,35 € |
| 500 | 0,06484 € | 32,42 € |
| 1.000 | 0,05908 € | 59,08 € |
| 2.500 | 0,05302 € | 132,55 € |
| 5.000 | 0,04937 € | 246,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04487 € | 673,05 € |
| 30.000 | 0,04266 € | 1.279,80 € |
| 45.000 | 0,04156 € | 1.870,20 € |
| 75.000 | 0,04033 € | 3.024,75 € |
| 105.000 | 0,03962 € | 4.160,10 € |
| 150.000 | 0,03893 € | 5.839,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

