
GMC10CG2R7B100NTG | |
|---|---|
DigiKey Part Number | 2571-GMC10CG2R7B100NTGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GMC10CG2R7B100NTG |
Description | CAP CER 2.7PF 100V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GMC10CG2R7B100NTG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |

