2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG2R2B50NT

DigiKey Part Number
4713-GMC10CG2R2B50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG2R2B50NTCT-ND - Cut Tape (CT)
4713-GMC10CG2R2B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG2R2B50NT
Description
CAP0603 COG 2.2PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C229B5GACTUKEMET2.063399-C0603C229B5GACTUCT-ND0,49000 €Parametric Equivalent
CBR06C229B5GACKEMET27.039399-13248-1-ND0,19000 €Parametric Equivalent
CBR06C229B5GACAUTOKEMET6.267399-CBR06C229B5GACAUTOCT-ND0,21000 €Parametric Equivalent
CC0603BPNPO9BN2R2YAGEO11.98213-CC0603BPNPO9BN2R2CT-ND0,08000 €Parametric Equivalent
CC0603BRNPO9BN2R2YAGEO15.742311-3828-1-ND0,08000 €Parametric Equivalent
In-Stock: 3.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04200 €0,42 €
500,02840 €1,42 €
1000,02450 €2,45 €
5000,01782 €8,91 €
1.0000,01577 €15,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01274 €50,96 €
8.0000,01161 €92,88 €
12.0000,01105 €132,60 €
20.0000,01043 €208,60 €
28.0000,01006 €281,68 €
40.0000,00971 €388,40 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €