
GMC10CG271F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG271F100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG271F100NTCT-ND - Cut Tape (CT) 4713-GMC10CG271F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG271F100NT |
Description | CAP0603 COG 270PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08780 € | 4,39 € |
| 100 | 0,07730 € | 7,73 € |
| 500 | 0,05980 € | 29,90 € |
| 1.000 | 0,05440 € | 54,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04632 € | 185,28 € |
| 8.000 | 0,04332 € | 346,56 € |
| 12.000 | 0,04182 € | 501,84 € |
| 20.000 | 0,04015 € | 803,00 € |
| 28.000 | 0,03918 € | 1.097,04 € |
| 40.000 | 0,03825 € | 1.530,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

