
GMC10CG220G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG220G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG220G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG220G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG220G50NT |
Description | CAP0603 COG 22PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01620 € | 1,62 € |
| 500 | 0,01160 € | 5,80 € |
| 1.000 | 0,01017 € | 10,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00805 € | 32,20 € |
| 8.000 | 0,00727 € | 58,16 € |
| 12.000 | 0,00687 € | 82,44 € |
| 20.000 | 0,00644 € | 128,80 € |
| 28.000 | 0,00618 € | 173,04 € |
| 40.000 | 0,00594 € | 237,60 € |
| 48.000 | 0,00582 € | 279,36 € |
| 96.000 | 0,00543 € | 521,28 € |
| 100.000 | 0,00541 € | 541,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

