
GMC10CG130J50NT | |
---|---|
DigiKey Part Number | 4713-GMC10CG130J50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG130J50NTCT-ND - Cut Tape (CT) 4713-GMC10CG130J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG130J50NT |
Description | CAP0603 COG 13PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02400 € | 0,24 € |
50 | 0,01620 € | 0,81 € |
100 | 0,01370 € | 1,37 € |
500 | 0,00972 € | 4,86 € |
1.000 | 0,00848 € | 8,48 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,00666 € | 26,64 € |
8.000 | 0,00599 € | 47,92 € |
12.000 | 0,00565 € | 67,80 € |
20.000 | 0,00527 € | 105,40 € |
28.000 | 0,00506 € | 141,68 € |
40.000 | 0,00485 € | 194,00 € |
48.000 | 0,00475 € | 228,00 € |
96.000 | 0,00441 € | 423,36 € |
100.000 | 0,00440 € | 440,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |