
GMC10CG100J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG100J25NTTR-ND - Tape & Reel (TR) 4713-GMC10CG100J25NTCT-ND - Cut Tape (CT) 4713-GMC10CG100J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG100J25NT |
Description | CAP0603 COG 10PF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02740 € | 1,37 € |
| 100 | 0,02350 € | 2,35 € |
| 500 | 0,01714 € | 8,57 € |
| 1.000 | 0,01516 € | 15,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01222 € | 48,88 € |
| 8.000 | 0,01113 € | 89,04 € |
| 12.000 | 0,01059 € | 127,08 € |
| 20.000 | 0,00998 € | 199,60 € |
| 28.000 | 0,00963 € | 269,64 € |
| 40.000 | 0,00929 € | 371,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

