
GMC10CG100C50NTD | |
---|---|
DigiKey Part Number | 4713-GMC10CG100C50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG100C50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG100C50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG100C50NTD |
Description | CAP0603 COG 10PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02700 € | 0,27 € |
50 | 0,01860 € | 0,93 € |
100 | 0,01590 € | 1,59 € |
500 | 0,01130 € | 5,65 € |
1.000 | 0,00991 € | 9,91 € |
2.500 | 0,00845 € | 21,12 € |
5.000 | 0,00757 € | 37,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00685 € | 68,50 € |
20.000 | 0,00626 € | 125,20 € |
30.000 | 0,00596 € | 178,80 € |
50.000 | 0,00563 € | 281,50 € |
70.000 | 0,00544 € | 380,80 € |
100.000 | 0,00525 € | 525,00 € |
120.000 | 0,00517 € | 620,40 € |
240.000 | 0,00487 € | 1.168,80 € |
250.000 | 0,00486 € | 1.215,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |