
GMC04X7R681J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R681J50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R681J50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R681J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R681J50NT |
Description | CAP0402 X7R 680PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01880 € | 0,94 € |
| 100 | 0,01600 € | 1,60 € |
| 500 | 0,01140 € | 5,70 € |
| 1.000 | 0,01000 € | 10,00 € |
| 2.500 | 0,00852 € | 21,30 € |
| 5.000 | 0,00764 € | 38,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00691 € | 69,10 € |
| 20.000 | 0,00631 € | 126,20 € |
| 30.000 | 0,00602 € | 180,60 € |
| 50.000 | 0,00568 € | 284,00 € |
| 70.000 | 0,00549 € | 384,30 € |
| 100.000 | 0,00530 € | 530,00 € |
| 120.000 | 0,00522 € | 626,40 € |
| 240.000 | 0,00492 € | 1.180,80 € |
| 250.000 | 0,00490 € | 1.225,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

