
GMC04X7R473J16NT | |
---|---|
DigiKey Part Number | 4713-GMC04X7R473J16NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R473J16NTCT-ND - Cut Tape (CT) 4713-GMC04X7R473J16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R473J16NT |
Description | CAP0402 X7R .047UF 5% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,02700 € | 0,27 € |
50 | 0,01840 € | 0,92 € |
100 | 0,01560 € | 1,56 € |
500 | 0,01110 € | 5,55 € |
1.000 | 0,00973 € | 9,73 € |
2.500 | 0,00829 € | 20,73 € |
5.000 | 0,00743 € | 37,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00672 € | 67,20 € |
20.000 | 0,00613 € | 122,60 € |
30.000 | 0,00584 € | 175,20 € |
50.000 | 0,00552 € | 276,00 € |
70.000 | 0,00533 € | 373,10 € |
100.000 | 0,00515 € | 515,00 € |
120.000 | 0,00506 € | 607,20 € |
240.000 | 0,00477 € | 1.144,80 € |
250.000 | 0,00476 € | 1.190,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |