2.2 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R225K35NT

DigiKey Part Number
4713-GMC04X5R225K35NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R225K35NTCT-ND - Cut Tape (CT)
4713-GMC04X5R225K35NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R225K35NT
Description
CAP0402 X5R 2.2UF 10% 35V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.026" (0.65mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.548
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10400 €1,04 €
500,07420 €3,71 €
1000,06500 €6,50 €
5000,04986 €24,93 €
1.0000,04517 €45,17 €
2.5000,04025 €100,62 €
5.0000,03728 €186,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03484 €348,40 €
20.0000,03284 €656,80 €
30.0000,03183 €954,90 €
50.0000,03072 €1.536,00 €
70.0000,03006 €2.104,20 €
100.0000,02944 €2.944,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €