7.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG7R5C100NT

DigiKey Part Number
4713-GMC04CG7R5C100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG7R5C100NTCT-ND - Cut Tape (CT)
4713-GMC04CG7R5C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG7R5C100NT
Description
CAP0402 COG 7.5PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.995
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21800 €2,18 €
500,16180 €8,09 €
1000,14450 €14,45 €
5000,11546 €57,73 €
1.0000,10649 €106,49 €
2.5000,09704 €242,60 €
5.0000,09133 €456,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,08664 €866,40 €
20.0000,08278 €1.655,60 €
30.0000,08085 €2.425,50 €
50.0000,07870 €3.935,00 €
70.0000,07745 €5.421,50 €
100.0000,07624 €7.624,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €