750 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG751G100NT

DigiKey Part Number
4713-GMC04CG751G100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG751G100NTCT-ND - Cut Tape (CT)
4713-GMC04CG751G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG751G100NT
Description
CAP0402 COG 750PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
750 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36800 €3,68 €
500,28100 €14,05 €
1000,25410 €25,41 €
5000,20880 €104,40 €
1.0000,19479 €194,79 €
2.5000,18000 €450,00 €
5.0000,17109 €855,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,16375 €1.637,50 €
20.0000,15771 €3.154,20 €
30.0000,15469 €4.640,70 €
50.0000,15133 €7.566,50 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €