CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG6R2C50NT

DigiKey Part Number
4713-GMC04CG6R2C50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG6R2C50NTCT-ND - Cut Tape (CT)
4713-GMC04CG6R2C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG6R2C50NT
Description
CAP0402 COG 6.2PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01600 €0,16 €
500,01100 €0,55 €
1000,00930 €0,93 €
5000,00642 €3,21 €
1.0000,00557 €5,57 €
2.5000,00466 €11,65 €
5.0000,00412 €20,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00368 €36,80 €
20.0000,00332 €66,40 €
30.0000,00314 €94,20 €
50.0000,00294 €147,00 €
70.0000,00282 €197,40 €
100.0000,00271 €271,00 €
120.0000,00265 €318,00 €
240.0000,00247 €592,80 €
250.0000,00246 €615,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €