
GMC04CG680F25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG680F25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG680F25NTCT-ND - Cut Tape (CT) 4713-GMC04CG680F25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG680F25NT |
Description | CAP0402 COG 68PF 1% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02460 € | 1,23 € |
| 100 | 0,02120 € | 2,12 € |
| 500 | 0,01534 € | 7,67 € |
| 1.000 | 0,01356 € | 13,56 € |
| 2.500 | 0,01166 € | 29,15 € |
| 5.000 | 0,01053 € | 52,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00960 € | 96,00 € |
| 20.000 | 0,00883 € | 176,60 € |
| 30.000 | 0,00844 € | 253,20 € |
| 50.000 | 0,00802 € | 401,00 € |
| 70.000 | 0,00777 € | 543,90 € |
| 100.000 | 0,00753 € | 753,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

