510 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG511J50NT

DigiKey Part Number
4713-GMC04CG511J50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG511J50NTCT-ND - Cut Tape (CT)
4713-GMC04CG511J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG511J50NT
Description
CAP0402 COG 510PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
510 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402N511J500CTWalsin Technology Corporation13.7401292-1332-1-ND0,08000 €Parametric Equivalent
C0402C511J5GACTUKEMET16.622399-9955-1-ND0,40000 €Parametric Equivalent
GCM1555C1H511JA16DMurata Electronics13.024490-GCM1555C1H511JA16DCT-ND0,08000 €Parametric Equivalent
In-Stock: 9.870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03200 €0,32 €
500,02200 €1,10 €
1000,01880 €1,88 €
5000,01352 €6,76 €
1.0000,01190 €11,90 €
2.5000,01020 €25,50 €
5.0000,00918 €45,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00834 €83,40 €
20.0000,00765 €153,00 €
30.0000,00731 €219,30 €
50.0000,00693 €346,50 €
70.0000,00671 €469,70 €
100.0000,00649 €649,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €