330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG331J100NT

DigiKey Part Number
4713-GMC04CG331J100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG331J100NTCT-ND - Cut Tape (CT)
4713-GMC04CG331J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG331J100NT
Description
CAP0402 COG 330PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02200 €0,22 €
500,01500 €0,75 €
1000,01270 €1,27 €
5000,00900 €4,50 €
1.0000,00785 €7,85 €
2.5000,00665 €16,62 €
5.0000,00593 €29,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00534 €53,40 €
20.0000,00485 €97,00 €
30.0000,00461 €138,30 €
50.0000,00434 €217,00 €
70.0000,00418 €292,60 €
100.0000,00403 €403,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €