
GMC04CG331G25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG331G25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG331G25NTCT-ND - Cut Tape (CT) 4713-GMC04CG331G25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG331G25NT |
Description | CAP0402 COG 330PF 2% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04000 € | 0,40 € |
| 50 | 0,02720 € | 1,36 € |
| 100 | 0,02330 € | 2,33 € |
| 500 | 0,01694 € | 8,47 € |
| 1.000 | 0,01500 € | 15,00 € |
| 2.500 | 0,01295 € | 32,38 € |
| 5.000 | 0,01172 € | 58,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01070 € | 107,00 € |
| 20.000 | 0,00987 € | 197,40 € |
| 30.000 | 0,00945 € | 283,50 € |
| 50.000 | 0,00899 € | 449,50 € |
| 70.000 | 0,00872 € | 610,40 € |
| 100.000 | 0,00846 € | 846,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

