330 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG331F100NT

DigiKey Part Number
4713-GMC04CG331F100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG331F100NTCT-ND - Cut Tape (CT)
4713-GMC04CG331F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG331F100NT
Description
CAP0402 COG 330PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24100 €2,41 €
500,17960 €8,98 €
1000,16090 €16,09 €
5000,12916 €64,58 €
1.0000,11937 €119,37 €
2.5000,10904 €272,60 €
5.0000,10281 €514,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09768 €976,80 €
20.0000,09346 €1.869,20 €
30.0000,09135 €2.740,50 €
50.0000,08900 €4.450,00 €
70.0000,08763 €6.134,10 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €