
GMC04CG331F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG331F100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG331F100NTCT-ND - Cut Tape (CT) 4713-GMC04CG331F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG331F100NT |
Description | CAP0402 COG 330PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23800 € | 2,38 € |
| 50 | 0,17740 € | 8,87 € |
| 100 | 0,15890 € | 15,89 € |
| 500 | 0,12756 € | 63,78 € |
| 1.000 | 0,11789 € | 117,89 € |
| 2.500 | 0,10768 € | 269,20 € |
| 5.000 | 0,10153 € | 507,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09647 € | 964,70 € |
| 20.000 | 0,09230 € | 1.846,00 € |
| 30.000 | 0,09021 € | 2.706,30 € |
| 50.000 | 0,08790 € | 4.395,00 € |
| 70.000 | 0,08654 € | 6.057,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

