
GMC04CG2R2C200NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG2R2C200NTTR-ND - Tape & Reel (TR) 4713-GMC04CG2R2C200NTCT-ND - Cut Tape (CT) 4713-GMC04CG2R2C200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG2R2C200NT |
Description | CAP0402 COG 2.2PF .25PF 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40300 € | 4,03 € |
| 50 | 0,30920 € | 15,46 € |
| 100 | 0,28010 € | 28,01 € |
| 500 | 0,23124 € | 115,62 € |
| 1.000 | 0,21614 € | 216,14 € |
| 2.500 | 0,20018 € | 500,45 € |
| 5.000 | 0,19057 € | 952,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,18265 € | 1.826,50 € |
| 20.000 | 0,17613 € | 3.522,60 € |
| 30.000 | 0,17286 € | 5.185,80 € |
| 50.000 | 0,16924 € | 8.462,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

