2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG2R2C100NT

DigiKey Part Number
4713-GMC04CG2R2C100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG2R2C100NTCT-ND - Cut Tape (CT)
4713-GMC04CG2R2C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG2R2C100NT
Description
CAP0402 COG 2.2PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
500,02160 €1,08 €
1000,01840 €1,84 €
5000,01326 €6,63 €
1.0000,01167 €11,67 €
2.5000,01000 €25,00 €
5.0000,00899 €44,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00817 €81,70 €
20.0000,00749 €149,80 €
30.0000,00715 €214,50 €
50.0000,00678 €339,00 €
70.0000,00656 €459,20 €
100.0000,00635 €635,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €