
GMC04CG2R2B200NT | |
|---|---|
DigiKey Part Number | 2571-GMC04CG2R2B200NTTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
Manufacturer Product Number | GMC04CG2R2B200NT |
Description | CAP0402 COG 2.2PF .1PF 200V |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
cms-category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |

