
GMC04CG2R0B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG2R0B100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG2R0B100NTCT-ND - Cut Tape (CT) 4713-GMC04CG2R0B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG2R0B100NT |
Description | CAP0402 COG 2PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10600 € | 1,06 € |
| 50 | 0,07600 € | 3,80 € |
| 100 | 0,06670 € | 6,67 € |
| 500 | 0,05124 € | 25,62 € |
| 1.000 | 0,04646 € | 46,46 € |
| 2.500 | 0,04143 € | 103,58 € |
| 5.000 | 0,03840 € | 192,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03590 € | 359,00 € |
| 20.000 | 0,03385 € | 677,00 € |
| 30.000 | 0,03282 € | 984,60 € |
| 50.000 | 0,03169 € | 1.584,50 € |
| 70.000 | 0,03102 € | 2.171,40 € |
| 100.000 | 0,03038 € | 3.038,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

