
GMC04CG271F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG271F50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG271F50NTCT-ND - Cut Tape (CT) 4713-GMC04CG271F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG271F50NT |
Description | CAP0402 COG 270PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04200 € | 0,42 € |
| 50 | 0,02880 € | 1,44 € |
| 100 | 0,02470 € | 2,47 € |
| 500 | 0,01800 € | 9,00 € |
| 1.000 | 0,01595 € | 15,95 € |
| 2.500 | 0,01379 € | 34,48 € |
| 5.000 | 0,01250 € | 62,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01143 € | 114,30 € |
| 20.000 | 0,01055 € | 211,00 € |
| 30.000 | 0,01011 € | 303,30 € |
| 50.000 | 0,00963 € | 481,50 € |
| 70.000 | 0,00935 € | 654,50 € |
| 100.000 | 0,00907 € | 907,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

