
GMC04CG221F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG221F100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG221F100NTCT-ND - Cut Tape (CT) 4713-GMC04CG221F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG221F100NT |
Description | CAP0402 COG 220PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,13950 € | 69,75 € |
| 1.000 | 0,12915 € | 129,15 € |
| 2.500 | 0,11822 € | 295,55 € |
| 5.000 | 0,11164 € | 558,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10622 € | 1.062,20 € |
| 20.000 | 0,10176 € | 2.035,20 € |
| 30.000 | 0,09953 € | 2.985,90 € |
| 50.000 | 0,09705 € | 4.852,50 € |
| 70.000 | 0,09560 € | 6.692,00 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

