1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG1R0B200NT

DigiKey Part Number
4713-GMC04CG1R0B200NTTR-ND - Tape & Reel (TR)
4713-GMC04CG1R0B200NTCT-ND - Cut Tape (CT)
4713-GMC04CG1R0B200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG1R0B200NT
Description
CAP0402 COG 1PF .1PF 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.010
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23200 €2,32 €
500,17280 €8,64 €
1000,15460 €15,46 €
5000,12394 €61,97 €
1.0000,11448 €114,48 €
2.5000,10450 €261,25 €
5.0000,09848 €492,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09353 €935,30 €
20.0000,08945 €1.789,00 €
30.0000,08741 €2.622,30 €
50.0000,08514 €4.257,00 €
70.0000,08382 €5.867,40 €
100.0000,08255 €8.255,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €