
GMC04CG181F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG181F50NTTR-ND - Tape & Reel (TR) 4713-GMC04CG181F50NTCT-ND - Cut Tape (CT) 4713-GMC04CG181F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG181F50NT |
Description | CAP0402 COG 180PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402N181F500CT | Walsin Technology Corporation | 45.980 | 1292-1267-1-ND | 0,08000 € | Parametric Equivalent |
| AC0402FRNPO9BN181 | YAGEO | 8.595 | 13-AC0402FRNPO9BN181CT-ND | 0,08000 € | Parametric Equivalent |
| C0402C181F5GACTU | KEMET | 1.504 | 399-C0402C181F5GACTUCT-ND | 1,32000 € | Parametric Equivalent |
| CC0402FRNPO9BN181 | YAGEO | 143.650 | 311-3729-1-ND | 0,11000 € | Parametric Equivalent |
| GCM1555C1H181FA16D | Murata Electronics | 52.104 | 490-16455-1-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,02790 € | 2,79 € |
| 500 | 0,02048 € | 10,24 € |
| 1.000 | 0,01820 € | 18,20 € |
| 2.500 | 0,01580 € | 39,50 € |
| 5.000 | 0,01435 € | 71,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01317 € | 131,70 € |
| 20.000 | 0,01219 € | 243,80 € |
| 30.000 | 0,01170 € | 351,00 € |
| 50.000 | 0,01116 € | 558,00 € |
| 70.000 | 0,01084 € | 758,80 € |
| 100.000 | 0,01054 € | 1.054,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

