
GMC04CG181F25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG181F25NTTR-ND - Tape & Reel (TR) 4713-GMC04CG181F25NTCT-ND - Cut Tape (CT) 4713-GMC04CG181F25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG181F25NT |
Description | CAP0402 COG 180PF 1% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22100 € | 2,21 € |
| 50 | 0,16440 € | 8,22 € |
| 100 | 0,14680 € | 14,68 € |
| 500 | 0,11734 € | 58,67 € |
| 1.000 | 0,10822 € | 108,22 € |
| 2.500 | 0,09861 € | 246,53 € |
| 5.000 | 0,09282 € | 464,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08805 € | 880,50 € |
| 20.000 | 0,08413 € | 1.682,60 € |
| 30.000 | 0,08216 € | 2.464,80 € |
| 50.000 | 0,07998 € | 3.999,00 € |
| 70.000 | 0,07870 € | 5.509,00 € |
| 100.000 | 0,07748 € | 7.748,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

