150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG151F50NT

DigiKey Part Number
4713-GMC04CG151F50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG151F50NTCT-ND - Cut Tape (CT)
4713-GMC04CG151F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG151F50NT
Description
CAP0402 COG 150PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025A151FAT2A-62KYOCERA AVX10.348478-04025A151FAT2A-62CT-ND0,25000 €Parametric Equivalent
0402N151F500CTWalsin Technology Corporation68.6971292-1260-1-ND0,08000 €Parametric Equivalent
AC0402FRNPO9BN151YAGEO19.44113-AC0402FRNPO9BN151CT-ND0,13000 €Parametric Equivalent
C0402C151F5GACTUKEMET10.999399-14269-1-ND1,29000 €Parametric Equivalent
C1005C0G1H151F050BATDK12.144445-7013-1-ND0,42000 €Parametric Equivalent
In-Stock: 9.575
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04200 €0,42 €
500,02920 €1,46 €
1000,02520 €2,52 €
5000,01834 €9,17 €
1.0000,01627 €16,27 €
2.5000,01407 €35,17 €
5.0000,01275 €63,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01167 €116,70 €
20.0000,01078 €215,60 €
30.0000,01034 €310,20 €
50.0000,00984 €492,00 €
70.0000,00955 €668,50 €
100.0000,00928 €928,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €