
GMC04CG101F16NT | |
---|---|
DigiKey Part Number | 4713-GMC04CG101F16NTTR-ND - Tape & Reel (TR) 4713-GMC04CG101F16NTCT-ND - Cut Tape (CT) 4713-GMC04CG101F16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG101F16NT |
Description | CAP0402 COG 100PF 1% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,03400 € | 0,34 € |
50 | 0,02360 € | 1,18 € |
100 | 0,02020 € | 2,02 € |
500 | 0,01458 € | 7,29 € |
1.000 | 0,01285 € | 12,85 € |
2.500 | 0,01104 € | 27,60 € |
5.000 | 0,00995 € | 49,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,00906 € | 90,60 € |
20.000 | 0,00832 € | 166,40 € |
30.000 | 0,00795 € | 238,50 € |
50.000 | 0,00755 € | 377,50 € |
70.000 | 0,00731 € | 511,70 € |
100.000 | 0,00708 € | 708,00 € |
120.000 | 0,00697 € | 836,40 € |
240.000 | 0,00660 € | 1.584,00 € |
250.000 | 0,00659 € | 1.647,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |