
GMC02X7R151K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R151K50NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R151K50NTCT-ND - Cut Tape (CT) 4713-GMC02X7R151K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R151K50NT |
Description | CAP0201 X7R 150PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01600 € | 0,16 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,00920 € | 0,92 € |
| 500 | 0,00636 € | 3,18 € |
| 1.000 | 0,00552 € | 5,52 € |
| 2.500 | 0,00462 € | 11,55 € |
| 5.000 | 0,00409 € | 20,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00343 € | 51,45 € |
| 30.000 | 0,00311 € | 93,30 € |
| 45.000 | 0,00295 € | 132,75 € |
| 75.000 | 0,00277 € | 207,75 € |
| 105.000 | 0,00267 € | 280,35 € |
| 150.000 | 0,00257 € | 385,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

