
GMC02X5R473K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X5R473K10NTTR-ND - Tape & Reel (TR) 4713-GMC02X5R473K10NTCT-ND - Cut Tape (CT) 4713-GMC02X5R473K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X5R473K10NT |
Description | CAP0201 X5R .047UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01160 € | 0,58 € |
| 100 | 0,00970 € | 0,97 € |
| 500 | 0,00676 € | 3,38 € |
| 1.000 | 0,00587 € | 5,87 € |
| 2.500 | 0,00493 € | 12,33 € |
| 5.000 | 0,00436 € | 21,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00372 € | 55,80 € |
| 30.000 | 0,00337 € | 101,10 € |
| 45.000 | 0,00320 € | 144,00 € |
| 75.000 | 0,00301 € | 225,75 € |
| 105.000 | 0,00290 € | 304,50 € |
| 150.000 | 0,00280 € | 420,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

