100 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R101K50NT

DigiKey Part Number
4713-GMC02X7R101K50NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R101K50NTCT-ND - Cut Tape (CT)
4713-GMC02X7R101K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R101K50NT
Description
CAP0201 X7R 100PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01500 €0,15 €
500,01000 €0,50 €
1000,00850 €0,85 €
5000,00590 €2,95 €
1.0000,00510 €5,10 €
2.5000,00426 €10,65 €
5.0000,00376 €18,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00315 €47,25 €
30.0000,00285 €85,50 €
45.0000,00270 €121,50 €
75.0000,00253 €189,75 €
105.0000,00244 €256,20 €
150.0000,00234 €351,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €